- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-037-324-216
Description
+
Plastic Body D-Sub Plug - 37 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Tin Shell - -55°C to +85°C
Search Keywords: 627037324216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-037-324-216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$9.45
2,500
$4.83
3,750
$3.29
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing