- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-620-012
EDAC
627-025-620-012
Plastic Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Hole - Nickel Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Plastic Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Hole - Nickel Shell - -55°C to +85°C
Search Keywords: 627025620012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-620-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 627-025-620-012 RoHS compliant?
Yes, 627-025-620-012 is RoHS compliant.
What is the lead time for 627-025-620-012?
The standard lead time for 627-025-620-012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.72
100
$3.86
250
$3.29
500
$2.86
1,000
$2.66
2,500
$2.59
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing