- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-326-017
EDAC
627-025-326-017
Plastic Body D-Sub Plug - 25 Contacts - Press Fit - #4-40 Standoff w/Boardlocks - Nickel Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Plastic Body D-Sub Plug - 25 Contacts - Press Fit - #4-40 Standoff w/Boardlocks - Nickel Shell - -55°C to +85°C
Search Keywords: 627025326017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-326-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 627-025-326-017 RoHS compliant?
Yes, 627-025-326-017 is RoHS compliant.
What is the lead time for 627-025-326-017?
The standard lead time for 627-025-326-017 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$11.12
1,000
$5.87
1,500
$4.04
2,000 +
$3.96
Click for Quote
Log in
to unlock special pricing