- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-228-267
EDAC
627-025-228-267
Metal Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Tin Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Tin Shell - -55°C to +85°C
Search Keywords: 627025228267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-228-267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 627-025-228-267 RoHS compliant?
Yes, 627-025-228-267 is RoHS compliant.
What is the lead time for 627-025-228-267?
The standard lead time for 627-025-228-267 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$11.90
500
$6.30
750
$4.43
1,000 +
$4.34
Click for Quote
Log in
to unlock special pricing