- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-220-012
Description
+
Plastic Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Hole - Nickel Shell - -55°C to +85°C
Search Keywords: 627025220012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-220-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.47
250
$2.36
500
$2.12
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing