- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-010-059
Description
+
Metal Body D-Sub Plug - 25 Contacts - Crimp and Load (Cable Assembly) - #4-40 Clinch Nut (Boardside) .236" (6.00mm) - Nickel Shell - -55°C to +85°C
Search Keywords: 627025010059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-010-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$1.065
300
$0.938
500
$0.821
1,000
$0.771
2,500
$0.740
5,000
$0.720
7,500
$0.709
10,000 +
$0.699
Click for Quote
Log in
to unlock special pricing