- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-015-222-043
EDAC
627-015-222-043
Metal Body D-Sub Plug - 15 Contacts - Solder Cup - #4-40 Standoff - Nickel Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 15 Contacts - Solder Cup - #4-40 Standoff - Nickel Shell - -55°C to +85°C
Search Keywords: 627015222043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-015-222-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 627-015-222-043 RoHS compliant?
Yes, 627-015-222-043 is RoHS compliant.
What is the lead time for 627-015-222-043?
The standard lead time for 627-015-222-043 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.58
250
$1.51
500
$1.39
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing