- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-015-010-253
Description
+
Metal Body D-Sub Plug - 15 Contacts - Crimp and Load (Cable Assembly) - #4-40 Standoff - Tin Shell - -55°C to +85°C
Search Keywords: 627015010253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-015-010-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.53
250
$1.48
500
$1.30
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing