Image is representational - see manufacturer specifications

EDAC Authorized Distributor

627-009-620-016

Plastic Body D-Sub Plug - 9 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - -55°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Plastic Body D-Sub Plug - 9 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - -55°C to +85°C
Search Keywords: 627009620016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 627-009-620-016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 627-009-620-016 RoHS compliant?
Yes, 627-009-620-016 is RoHS compliant.
What is the lead time for 627-009-620-016?
The standard lead time for 627-009-620-016 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.05
250
$1.83
500
$1.66
1,000
$1.50
2,500
$1.48
5,000
$1.46
7,500 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!