- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-009-326-213
Description
+
Plastic Body D-Sub Plug - 9 Contacts - Press Fit - #4-40 Standoff - Tin Shell - -55°C to +85°C
Search Keywords: 627009326213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-009-326-213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
750
$6.73
1,500
$3.55
2,250
$2.44
3,000 +
$2.39
Click for Quote
Log in
to unlock special pricing