- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-009-222-042
EDAC
627-009-222-042
Metal Body D-Sub Plug - 9 Contacts - Solder Cup - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Nickel Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 9 Contacts - Solder Cup - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Nickel Shell - -55°C to +85°C
Search Keywords: 627009222042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-009-222-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 627-009-222-042 RoHS compliant?
Yes, 627-009-222-042 is RoHS compliant.
What is the lead time for 627-009-222-042?
The standard lead time for 627-009-222-042 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,729
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$1.177
100
$1.131
250
$1.018
500
$0.916
1,000
$0.874
2,500
$0.816
5,000
$0.798
7,500 +
$0.787
Click for Quote
Log in
to unlock special pricing