- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-009-220-047
EDAC
627-009-220-047
Metal Body D-Sub Plug - 9 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Nickel Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 9 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Nickel Shell - -55°C to +85°C
Search Keywords: 627009220047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-009-220-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Frequently Asked Questions
Is 627-009-220-047 RoHS compliant?
Yes, 627-009-220-047 is RoHS compliant.
What is the lead time for 627-009-220-047?
The standard lead time for 627-009-220-047 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$4.76
100
$2.96
250
$2.44
500
$2.31
1,000
$2.18
2,500
$2.06
5,000
$2.03
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT