- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 626-037-662-543
Description
+
D-Sub Receptacle - 37 Contacts - 90° PC Pin - Three Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 626037662543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:626-037-662-543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$12.72
25
$11.53
50
$11.01
100
$8.75
250
$7.59
500
$6.83
1,000 +
$6.33
Click for Quote
Log in
to unlock special pricing