- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 626-009-262-013
EDAC
626-009-262-013
D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 626-009-262-013 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature3530 |
| Body Orientation: | Right Angle3506 |
| Mounting: | Through Hole3516 |
| Gender: | SKT3507 |
| Termination Method: | Solder3529 |
| Shell Size: | E3527 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold Over Nickel3509 |
| Operating Temperature: | -55 to 105 °C |