Image is representational - see manufacturer specifications

EDAC Authorized Distributor

626-009-262-012

D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 626009262012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 626-009-262-012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 626-009-262-012 RoHS compliant?
Yes, 626-009-262-012 is RoHS compliant.
What is the lead time for 626-009-262-012?
The standard lead time for 626-009-262-012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.34
250
$2.24
500
$2.17
1,000
$1.66
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!