- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 625-025-662-510
Description
+
D-Sub Plug - 25 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 625025662510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:625-025-662-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.09
50
$6.99
100
$5.54
250
$4.86
500
$4.32
1,000
$3.89
2,500 +
$3.79
Click for Quote
Log in
to unlock special pricing