Image is representational - see manufacturer specifications

EDAC Authorized Distributor

625-025-262-042

D-Sub Plug - 25 Contacts - 90° PC Pin - Three Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D-Sub Plug - 25 Contacts - 90° PC Pin - Three Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 625025262042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 625-025-262-042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 625-025-262-042 RoHS compliant?
Yes, 625-025-262-042 is RoHS compliant.
What is the lead time for 625-025-262-042?
The standard lead time for 625-025-262-042 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$3.78
150
$2.83
225
$2.65
300 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!