- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 625-009-262-510
EDAC
625-009-262-510
D-Sub Plug - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Plug - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 625009262510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:625-009-262-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 625-009-262-510 RoHS compliant?
Yes, 625-009-262-510 is RoHS compliant.
What is the lead time for 625-009-262-510?
The standard lead time for 625-009-262-510 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.08
250
$1.99
500
$1.78
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing