- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 624-015-661-535
Description
+
D-Sub Receptacle - 15 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 624015661535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:624-015-661-535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$3.81
100
$3.12
250
$2.73
500
$2.41
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing