- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 623-025-661-531
Description
+
D-Sub Plug - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 623025661531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:623-025-661-531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$5.85
100
$4.45
250
$3.96
500
$3.45
1,000
$3.19
2,500
$3.03
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing