- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 623-025-661-033
EDAC
623-025-661-033
D-Sub Plug - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Plug - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 623025661033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:623-025-661-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 623-025-661-033 RoHS compliant?
Yes, 623-025-661-033 is RoHS compliant.
What is the lead time for 623-025-661-033?
The standard lead time for 623-025-661-033 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.58
100
$4.24
250
$3.77
500
$3.29
1,000
$3.05
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing