- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 622-009-360-532
EDAC
622-009-360-532
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 622009360532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:622-009-360-532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 622-009-360-532 RoHS compliant?
Yes, 622-009-360-532 is RoHS compliant.
What is the lead time for 622-009-360-532?
The standard lead time for 622-009-360-532 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$2.63
200
$2.04
400
$1.67
600
$1.62
1,000
$1.40
2,600
$1.19
5,000
$1.16
7,600 +
$1.13
Click for Quote
Log in
to unlock special pricing