- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 622-009-360-041
Description
+
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 622009360041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:622-009-360-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$2.02
250
$1.45
500
$1.28
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing