- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 622-009-360-031
Description
+
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 622009360031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:622-009-360-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.40
200
$1.95
400
$1.52
600
$1.48
1,000
$1.33
2,600
$1.11
5,000
$1.08
7,600 +
$1.05
Click for Quote
Log in
to unlock special pricing