- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 622-009-260-033
EDAC
622-009-260-033
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 622009260033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:622-009-260-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Frequently Asked Questions
Is 622-009-260-033 RoHS compliant?
Yes, 622-009-260-033 is RoHS compliant.
What is the lead time for 622-009-260-033?
The standard lead time for 622-009-260-033 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2.376
10
$2.160
100
$1.925
250
$1.831
500
$1.445
1,000
$1.273
2,500
$1.047
5,000
$1.002
7,500 +
$0.976
Click for Quote
Log in
to unlock special pricing