- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-025-660-551
EDAC
621-025-660-551
D-Sub Plug - 25 Contacts - 90° PC Pin - #4-40 Hole - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Plug - 25 Contacts - 90° PC Pin - #4-40 Hole - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 621025660551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:621-025-660-551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 621-025-660-551 RoHS compliant?
Yes, 621-025-660-551 is RoHS compliant.
What is the lead time for 621-025-660-551?
The standard lead time for 621-025-660-551 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$4.27
100
$3.48
250
$2.97
500
$2.70
1,000
$2.40
2,500
$2.33
5,000
$2.27
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing