- 홈 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-025-660-043
설명
+
D-Sub Plug - 25 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 621025660043
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:621-025-660-043
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
다수:
50
16 Weeks
배송 가능
9. 23. 26
PRICE (USD)
수량
Unit Price
50
$4.11
100
$3.36
250
$2.96
500
$2.61
1,000
$2.32
2,500
$2.25
5,000
$2.19
7,500 +
$2.16
Click for Quote
Log in
특별 가격 잠금 해제