- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-009-660-035
Description
+
D-Sub Plug - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 621009660035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:621-009-660-035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.52
200
$1.96
400
$1.60
600
$1.55
1,000
$1.40
2,600
$1.15
5,000
$1.12
7,600 +
$1.09
Click for Quote
Log in
to unlock special pricing