Description
+
Universal Guide - Accepts .062" (1.57mm) Cards - 6.375" (161.92mm) L x 0.312" (7.92mm) W - Polycarbonate - 2 Mounting Holes - Gray.
Search Keywords: 616220301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:616-220-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide
-
Color:Grey
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,772
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.8739
250
$0.7108
500
$0.6262
1,000
$0.4984
2,500
$0.4843
5,000
$0.4409
7,500
$0.4351
10,000 +
$0.4311
Click for Quote
Log in
to unlock special pricing