- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 570-002-000-200
Description
+
Waterproof Inline Connector
Search Keywords: 570002000200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:570-002-000-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Housing
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5.8 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$4.72
25
$4.71
50
$4.69
63
$4.68
125
$3.54
188
$3.30
250 +
$3.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT