Image is representational - see manufacturer specifications

EDAC Authorized Distributor

570-001-420-101

Waterproof Inline Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Waterproof Inline Connector
Search Keywords: 570001420101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 570-001-420-101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.8 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 570-001-420-101 RoHS compliant?
Yes, 570-001-420-101 is RoHS compliant.
What is the lead time for 570-001-420-101?
The standard lead time for 570-001-420-101 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.5557
300
$1.0055
500
$0.7661
1,000
$0.6134
2,500
$0.4821
5,000
$0.4809
7,500
$0.4760
10,000 +
$0.4748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!