Image is representational - see manufacturer specifications

EDAC Authorized Distributor

568-001-000-200

Waterproof Inline Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Waterproof Inline Connector
Search Keywords: 568001000200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 568-001-000-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Housing
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: N/R
Number of Contacts: 1
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 568-001-000-200 RoHS compliant?
Yes, 568-001-000-200 is RoHS compliant.
What is the lead time for 568-001-000-200?
The standard lead time for 568-001-000-200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,619
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.785
500
$0.710
1,000
$0.617
2,500
$0.615
5,000
$0.517
7,500
$0.516
10,000
$0.514
15,000 +
$0.513
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!