- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 568-001-000-100
EDAC
568-001-000-100
Waterproof Inline Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Waterproof Inline Connector
Search Keywords: 568001000100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:568-001-000-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Housing
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 568-001-000-100 RoHS compliant?
Yes, 568-001-000-100 is RoHS compliant.
What is the lead time for 568-001-000-100?
The standard lead time for 568-001-000-100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$1.990
100
$1.824
250
$1.798
500
$1.451
1,000
$1.268
2,500
$1.084
5,000
$0.886
7,500 +
$0.861
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT