- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 566-004-000-810
EDAC
566-004-000-810
Waterproof Inline Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 566-004-000-810 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Type: | Housing3504 |
| Body Orientation: | Straight3485 |
| Gender: | F3489 |
| Mounting: | Cable Mount3496 |
| Pitch: | 2 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 2503494V |
| Maximum Current Rating: | 2 A |
| Termination Method: | Crimp3503 |
| Operating Temperature: | -40 to 105 °C |