Image is representational - see manufacturer specifications

EDAC Authorized Distributor

566-004-000-710

Waterproof Inline Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Waterproof Inline Connector
Search Keywords: 566004000710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 566-004-000-710
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Type: Housing
Body Orientation: Straight
Gender: M
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 566-004-000-710 RoHS compliant?
Yes, 566-004-000-710 is RoHS compliant.
What is the lead time for 566-004-000-710?
The standard lead time for 566-004-000-710 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,246
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.52
50
$3.30
125
$3.21
250
$3.15
500
$2.86
1,000
$2.15
2,500
$1.66
5,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!