- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 565-002-000-410
EDAC
565-002-000-410
Waterproof Inline Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 565-002-000-410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Housing |
| Body Orientation: | Straight |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.5 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 5 A |
| Operating Temperature: | -40 to 105 °C |