Image is representational - see manufacturer specifications

EDAC Authorized Distributor

565-002-000-310

Waterproof Inline Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Waterproof Inline Connector
Search Keywords: 565002000310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    565-002-000-310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Housing
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    2.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 565-002-000-310 RoHS compliant?
Yes, 565-002-000-310 is RoHS compliant.
What is the lead time for 565-002-000-310?
The standard lead time for 565-002-000-310 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 698
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.893
300
$0.878
500
$0.858
1,000
$0.840
2,500
$0.750
5,000
$0.691
7,500
$0.690
10,000 +
$0.687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!