Image is representational - see manufacturer specifications

EDAC Authorized Distributor

560-002-000-311

Waterproof Inline Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Waterproof Inline Connector
Search Keywords: 560002000311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 560-002-000-311
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Housing
Body Orientation: Straight
Gender: M
Mounting: Cable Mount
Pitch: 2.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3 A
Termination Method: Crimp
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 560-002-000-311 RoHS compliant?
Yes, 560-002-000-311 is RoHS compliant.
What is the lead time for 560-002-000-311?
The standard lead time for 560-002-000-311 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 597
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.803
300
$0.778
500
$0.766
1,000
$0.730
2,500
$0.709
5,000
$0.683
7,500
$0.674
10,000 +
$0.667
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!