- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 556-003-000-201
Description
+
Rack & Panel Connector
Search Keywords: 556003000201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:556-003-000-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire to Board
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:3.96 mm
-
Termination Method:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8.5 A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.8788
250
$0.7230
500
$0.4654
1,000
$0.4460
2,500
$0.4226
5,000
$0.4119
7,500
$0.4108
10,000 +
$0.4017
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT