- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 556-003-000-102
Description
+
Rack & Panel Connector
Search Keywords: 556003000102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:556-003-000-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:3.96 mm
-
Number of Contacts:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.8524
25
$1.6840
250
$1.1130
500
$1.0120
1,000
$0.9330
2,500
$0.8620
5,000
$0.8490
7,500
$0.8440
10,000 +
$0.8400
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT