- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 516-290-541
Description
+
516 POST WIRE WRAP CONTACT
Search Keywords: 516290541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-290-541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:8.5 A
-
Termination Method:Wire Wrap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,109
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.5386
500
$0.4693
1,000
$0.4384
3,000
$0.4010
5,000
$0.3834
8,000
$0.3824
10,000
$0.3815
15,000 +
$0.3805
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT