- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 516-230-756
Description
+
Rectangular Connector Covers
Search Keywords: 516230756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-230-756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CA
-
Supplier Standard Pack:
25 -
Type:Cover
-
Operating Temperature:-65 to 125 °C
-
Dimension:71.17 x 39.78 x 22.23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
7
$45.79
13
$36.98
19
$35.42
25 +
$34.72
Click for Quote
Log in
to unlock special pricing