- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 516-230-656
Description
+
Rectangular Connector Covers
Search Keywords: 516230656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-230-656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Operating Temperature:-65 to 125 °C
-
Dimension:71.17 x 44.86 x 22.23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$29.36
5
$27.47
10
$26.20
25
$25.42
50
$24.33
100
$19.15
250 +
$14.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT