- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 516-230-220
Description
+
Rectangular Connector Covers
Search Keywords: 516230220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-230-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Operating Temperature:-65 to 125 °C
-
Dimension:40.77 x 30.23 x 18.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.81
25
$11.61
50
$11.09
100
$8.57
250
$6.47
500
$6.27
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing