- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 516-230-190
Description
+
Rectangular Connector Covers
Search Keywords: 516230190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-230-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Operating Temperature:-65 to 125 °C
-
Dimension:79.35 x 45.09 x 31.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$16.21
25
$14.69
50
$14.03
100
$10.68
250
$8.11
500
$7.67
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing