- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 516-230-120
EDAC
516-230-120
Rectangular Connector Covers
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 516-230-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cover |
| Operating Temperature: | -65 to 125 °C |
| Dimension: | 40.77 x 23.01 x 18.16 mm |