- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 516-090-520-402
Description
+
Rack & Panel Connector
Search Keywords: 516090520402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-090-520-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:90
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8.5 A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
7
$58.36
13
$47.13
19
$45.15
25 +
$44.25
Click for Quote
Log in
to unlock special pricing