- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 516-090-000-202
EDAC
516-090-000-202
Rack & Panel Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Rack & Panel Connector
Search Keywords: 516090000202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-090-000-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:90
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8.5 A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 516-090-000-202 RoHS compliant?
Yes, 516-090-000-202 is RoHS compliant.
What is the lead time for 516-090-000-202?
The standard lead time for 516-090-000-202 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$15.85
10
$15.43
25
$14.87
50
$14.45
100
$10.96
250
$9.33
500 +
$8.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT