Image is representational - see manufacturer specifications

EDAC Authorized Distributor

516-056-520-602

Rack & Panel Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Rack & Panel Connector
Search Keywords: 516056520602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 516-056-520-602
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rack and Panel
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Termination Method: Solder
Number of Contacts: 56
Maximum Current Rating: 8.5 A
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 516-056-520-602 RoHS compliant?
Yes, 516-056-520-602 is RoHS compliant.
What is the lead time for 516-056-520-602?
The standard lead time for 516-056-520-602 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$38.98
13
$31.49
19
$30.16
25 +
$29.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!