Image is representational - see manufacturer specifications

EDAC Authorized Distributor

516-038-000-402

Rack & Panel Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Rack & Panel Connector
Search Keywords: 516038000402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 516-038-000-402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rack and Panel
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 38
Maximum Current Rating: 8.5 A
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 516-038-000-402 RoHS compliant?
Yes, 516-038-000-402 is RoHS compliant.
What is the lead time for 516-038-000-402?
The standard lead time for 516-038-000-402 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.34
25
$7.53
50
$7.45
100
$6.27
250
$6.26
500
$6.24
1,000 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!